10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBPC2100AA00K

DigiKey Part Number
399-13465-ND
Manufacturer
Manufacturer Product Number
RSBPC2100AA00K
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBPC2100AA00K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
220V
Applications
General Purpose
Voltage Rating - DC
630V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,16898 €337,96 €
Manufacturers Standard Package
Unit Price without VAT:0,16898 €
Unit Price with VAT:0,20447 €