Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82IC2470DQ50J | |
|---|---|
DigiKey Part Number | 399-R82IC2470DQ50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2470DQ50J |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2470DQ50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82IC2470AA50J | KEMET | 0 | 399-R82IC2470AA50J-ND | 0,13155 € | Parametric Equivalent |
| R82IC2470SH50J | KEMET | 0 | 399-R82IC2470SH50JTB-ND | 0,10257 € | Parametric Equivalent |
| B32529E6473J000 | TDK | 0 | B32529E6473J000-ND | 0,14163 € | Parametric Equivalent |
| MKS2G024701E00JA00 | WIMA | 0 | 1928-MKS2G024701E00JA00TB-ND | 0,29288 € | Parametric Equivalent |
| MKS2G024701E00JC00 | WIMA | 0 | 1928-MKS2G024701E00JC00TB-ND | 0,29288 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,09648 € | 183,31 € |
| Unit Price without VAT: | 0,09648 € |
|---|---|
| Unit Price with VAT: | 0,11674 € |





