
R82EC3150DQ70J | |
|---|---|
DigiKey Part Number | 399-R82EC3150DQ70JCT-ND - Cut Tape (CT) 399-R82EC3150DQ70JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3150DQ70J |
Description | CAP FILM 0.15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3150DQ70J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09924 € | 49,62 € |
| 1.000 | 0,09119 € | 91,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08271 € | 206,78 € |
| 5.000 | 0,07760 € | 388,00 € |
| 7.500 | 0,07504 € | 562,80 € |
| 12.500 | 0,07220 € | 902,50 € |
| 17.500 | 0,07055 € | 1.234,62 € |
| 25.000 | 0,06895 € | 1.723,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

