Parametric Equivalent
Parametric Equivalent

R82EC2560JE60K | |
|---|---|
DigiKey Part Number | 399-R82EC2560JE60K-ND |
Manufacturer | |
Manufacturer Product Number | R82EC2560JE60K |
Description | CAP FILM 0.056UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2560JE60K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC2560DQ60K | KEMET | 0 | 399-R82EC2560DQ60KTB-ND | 0,09020 € | Parametric Equivalent |
| R82EC2560Z360K | KEMET | 0 | 399-R82EC2560Z360K-ND | 0,07591 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07796 € | 233,88 € |
| Unit Price without VAT: | 0,07796 € |
|---|---|
| Unit Price with VAT: | 0,09433 € |


