Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC1330SH50K | |
|---|---|
DigiKey Part Number | 399-R82EC1330SH50KTB-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1330SH50K |
Description | 3N3F10 10%V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC1330AA50K | KEMET | 1.273 | 399-19320-ND | 0,24000 € | Parametric Equivalent |
| R82EC1330CK50K | KEMET | 0 | 399-R82EC1330CK50KTR-ND | 0,08898 € | Parametric Equivalent |
| R82EC1330DQ50K | KEMET | 7.265 | 399-19774-1-ND | 0,26000 € | Parametric Equivalent |
| R82EC1330JE50K | KEMET | 0 | 399-R82EC1330JE50K-ND | 0,08373 € | Parametric Equivalent |
| R82EC1330Z350K | KEMET | 0 | 399-18609-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.500 | 0,04188 € | 2.198,70 € |
| Unit Price without VAT: | 0,04188 € |
|---|---|
| Unit Price with VAT: | 0,05067 € |



