
R60IR4220AA30K | |
|---|---|
DigiKey Part Number | 399-R60IR4220AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60IR4220AA30K |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IR4220AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,44100 € | 14,41 € |
| 50 | 1,17700 € | 58,85 € |
| 100 | 1,09540 € | 109,54 € |
| 816 | 0,92678 € | 756,25 € |
| 1.632 | 0,88960 € | 1.451,83 € |
| 3.264 | 0,85900 € | 2.803,78 € |
| 5.712 | 0,83828 € | 4.788,26 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

