
R82EC1270AA50K | |
|---|---|
DigiKey Part Number | 399-R82EC1270AA50K-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1270AA50K |
Description | CAP FILM 2700PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications Automotive |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage Rating - AC 63V | Base Product Number |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,09536 € | 47,68 € |
| 1.000 | 0,08756 € | 87,56 € |
| 3.000 | 0,07793 € | 233,79 € |
| 6.000 | 0,07323 € | 439,38 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

