1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC4100DQ60K

DigiKey Part Number
399-R82DC4100DQ60KCT-ND - Cut Tape (CT)
399-R82DC4100DQ60KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82DC4100DQ60K
Description
CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC4100DQ60K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.398" (10.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33800 €3,38 €
500,25660 €12,83 €
1000,23160 €23,16 €
5000,18914 €94,57 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.7000,16758 €284,89 €
3.4000,15829 €538,19 €
5.1000,15364 €783,56 €
8.5000,14848 €1.262,08 €
11.9000,14546 €1.730,97 €
17.0000,14256 €2.423,52 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €