Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3220JE60J | |
|---|---|
DigiKey Part Number | 399-R82DC3220JE60J-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3220JE60J |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3220JE60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3220AA60J | KEMET | 42.056 | 399-9686-ND | 0,28000 € | Parametric Equivalent |
| R82DC3220CK60J | KEMET | 0 | 399-R82DC3220CK60JTR-ND | 0,07598 € | Parametric Equivalent |
| R82DC3220DQ60J | KEMET | 20.686 | 399-5445-1-ND | 0,31000 € | Parametric Equivalent |
| R82DC3220DQ60JB | KEMET | 0 | 399-R82DC3220DQ60JBTB-ND | 0,09087 € | Parametric Equivalent |
| R82DC3220SH60J | KEMET | 3.898 | 399-11750-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09486 € | 284,58 € |
| Unit Price without VAT: | 0,09486 € |
|---|---|
| Unit Price with VAT: | 0,11478 € |






