Parametric Equivalent

R79GC3100Z340K | |
|---|---|
DigiKey Part Number | 399-R79GC3100Z340K-ND |
Manufacturer | |
Manufacturer Product Number | R79GC3100Z340K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.398" (10.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 70V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R79GC3100DQ40K | KEMET | 0 | 399-R79GC3100DQ40KTB-ND | 0,32839 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27948 € | 419,22 € |
| Unit Price without VAT: | 0,27948 € |
|---|---|
| Unit Price with VAT: | 0,33817 € |


