Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66ED3220DQ7AK | |
|---|---|
DigiKey Part Number | 399-R66ED3220DQ7AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R66ED3220DQ7AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ED3220DQ7AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66ED3220AA7AK | KEMET | 1.410 | 399-19790-ND | 0,55000 € | Parametric Equivalent |
| R66ED3220CK7AK | KEMET | 0 | 399-R66ED3220CK7AKTR-ND | 0,23038 € | Parametric Equivalent |
| R66ED3220Z37AK | KEMET | 7 | 399-18590-ND | 0,55000 € | Parametric Equivalent |
| R66ED3220ZA7AK | KEMET | 0 | 399-R66ED3220ZA7AKTB-ND | 0,28262 € | Parametric Equivalent |
| B32520C1224K000 | TDK | 54.458 | 495-2425-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,22288 € | 624,06 € |
| Unit Price without VAT: | 0,22288 € |
|---|---|
| Unit Price with VAT: | 0,26968 € |





