1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QW41004030J

DigiKey Part Number
399-12847-ND
Manufacturer
Manufacturer Product Number
R76QW41004030J
Description
CAP FILM 1UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QW41004030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Part Status
Active
Height - Seated (Max)
1.579" (40.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
600V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,38000 €8,38 €
106,34500 €63,45 €
845,34155 €448,69 €
1685,12435 €860,89 €
5044,85589 €2.447,37 €
1.0084,72441 €4.762,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,38000 €
Unit Price with VAT:10,13980 €