Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QI2180SE01J | |
|---|---|
DigiKey Part Number | 399-R76QI2180SE01J-ND |
Manufacturer | |
Manufacturer Product Number | R76QI2180SE01J |
Description | 0,018U00 VDV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QI21804040J | KEMET | 0 | 399-R76QI21804040J-ND | 0,32340 € | Parametric Equivalent |
| R76QI21805040J | KEMET | 0 | 399-R76QI21805040J-ND | 0,34296 € | Parametric Equivalent |
| R76QI2180504EJ | KEMET | 0 | 399-R76QI2180504EJ-ND | 0,16945 € | Parametric Equivalent |
| R76QI218050H4J | KEMET | 1.132 | 399-R76QI218050H4J-ND | 0,54000 € | Parametric Equivalent |
| R76QI2180DQ01J | KEMET | 0 | 399-R76QI2180DQ01JTB-ND | 0,40522 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32468 € | 324,68 € |
| Unit Price without VAT: | 0,32468 € |
|---|---|
| Unit Price with VAT: | 0,39286 € |



