
PHE426KD6470JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426KD6470JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426KD6470JR06L2 |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426KD6470JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.315" W (26.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,48600 € | 14,86 € |
| 50 | 1,21660 € | 60,83 € |
| 186 | 1,07097 € | 199,20 € |
| 558 | 0,98437 € | 549,28 € |
| 1.116 | 0,94201 € | 1.051,28 € |
| 2.604 | 0,90022 € | 2.344,17 € |
| 5.022 | 0,87401 € | 4.389,28 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,62570 € |

