Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D477M006ATE1007280 | |
|---|---|
DigiKey Part Number | 399-T495D477M006ATE1007280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D477M006ATE1007280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D477M006ATE1007280 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD477M006H0100 | KYOCERA AVX | 0 | 478-TPSD477M006H0100TR-ND | 2,36508 € | Parametric Equivalent |
| TPSD477M006K0100 | KYOCERA AVX | 0 | 478-TPSD477M006K0100TR-ND | 2,36508 € | Parametric Equivalent |
| TPSD477M006S0100 | KYOCERA AVX | 0 | 478-TPSD477M006S0100TR-ND | 0,89093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99054 € | 2.476,35 € |
| Unit Price without VAT: | 0,99054 € |
|---|---|
| Unit Price with VAT: | 1,19855 € |


