Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MF2470SE30K | |
|---|---|
DigiKey Part Number | 399-R76MF2470SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R76MF2470SE30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MF2470SE30K Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76MF2470DQ30K | KEMET | 0 | 399-R76MF2470DQ30KTB-ND | 0,31826 € | Parametric Equivalent |
| MKS4J024703G00KB00 | WIMA | 0 | 1928-MKS4J024703G00KB00TB-ND | 0,23956 € | Parametric Equivalent |
| MKS4J024703G00KD00 | WIMA | 0 | 1928-MKS4J024703G00KD00TB-ND | 0,23956 € | Parametric Equivalent |
| MKS4J024703G00KF00 | WIMA | 0 | 1928-MKS4J024703G00KF00TR-ND | 0,23810 € | Parametric Equivalent |
| MKS4J024703G00KH00 | WIMA | 0 | 1928-MKS4J024703G00KH00TR-ND | 0,23810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28632 € | 286,32 € |
| Unit Price without VAT: | 0,28632 € |
|---|---|
| Unit Price with VAT: | 0,34645 € |



