Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75TI1680AA30J | |
|---|---|
DigiKey Part Number | 399-R75TI1680AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75TI1680AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TI1680AA30J Models |
Category | ESR (Equivalent Series Resistance) 117 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TI1680DQ30J | KEMET | 219 | 399-17925-1-ND | 0,61000 € | Parametric Equivalent |
| R75TI1680JB30J | KEMET | 0 | 399-R75TI1680JB30J-ND | 0,17067 € | Parametric Equivalent |
| R76TI16805030J | KEMET | 0 | 399-R76TI16805030J-ND | 0,45145 € | Parametric Equivalent |
| R76TI1680JB30J | KEMET | 0 | 399-R76TI1680JB30J-ND | 0,31451 € | Parametric Equivalent |
| R76TI1680SE30J | KEMET | 0 | 399-R76TI1680SE30J-ND | 0,43032 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19425 € | 388,50 € |
| Unit Price without VAT: | 0,19425 € |
|---|---|
| Unit Price with VAT: | 0,23504 € |





