150 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP0805AFX-1500ELF

DigiKey Part Number
118-CHP0805AFX-1500ELFTR-ND - Tape & Reel (TR)
118-CHP0805AFX-1500ELFCT-ND - Cut Tape (CT)
118-CHP0805AFX-1500ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP0805AFX-1500ELF
Description
RESHIGHPOWERA 0805 150R 1% 1/2W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHP0805AFX-1500ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,19000 €1,90 €
250,15600 €3,90 €
500,13660 €6,83 €
1000,12150 €12,15 €
2500,10600 €26,50 €
5000,09706 €48,53 €
1.0000,08999 €89,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07853 €392,65 €
10.0000,07523 €752,30 €
15.0000,07361 €1.104,15 €
25.0000,07186 €1.796,50 €
35.0000,07086 €2.480,10 €
50.0000,06991 €3.495,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €