Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75RI2100DQ30K | |
|---|---|
DigiKey Part Number | 399-R75RI2100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75RI2100DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RI2100DQ30K Models |
Category | ESR (Equivalent Series Resistance) 79.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RI21005030K | KEMET | 0 | 399-R75RI21005030K-ND | 0,20456 € | Parametric Equivalent |
| R75RI2100AA30K | KEMET | 0 | 399-R75RI2100AA30K-ND | 0,19028 € | Parametric Equivalent |
| R75RI2100CK30K | KEMET | 0 | 399-R75RI2100CK30KTR-ND | 0,21864 € | Parametric Equivalent |
| R75RI2100GY30K | KEMET | 0 | 399-R75RI2100GY30KTR-ND | 0,21958 € | Parametric Equivalent |
| R75RI2100JB30K | KEMET | 0 | 399-R75RI2100JB30K-ND | 0,19883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22940 € | 183,52 € |
| Unit Price without VAT: | 0,22940 € |
|---|---|
| Unit Price with VAT: | 0,27757 € |









