2.7 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PR427050H3J

DigiKey Part Number
399-R75PR427050H3J-ND
Manufacturer
Manufacturer Product Number
R75PR427050H3J
Description
CAP FILM 2.7UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PR427050H3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.461" (37.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
8.8 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,10000 €5,10 €
103,73000 €37,30 €
503,18400 €159,20 €
1122,99027 €334,91 €
5602,71300 €1.519,28 €
1.0082,63912 €2.660,23 €
2.5762,54368 €6.552,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,17100 €