
R75PN356050H3J | |
|---|---|
DigiKey Part Number | 399-R75PN356050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75PN356050H3J |
Description | CAP FILM 0.56UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PN356050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 11.4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,61480 € | 30,74 € |
| 250 | 0,51220 € | 128,05 € |
| 500 | 0,48052 € | 240,26 € |
| 1.000 | 0,45445 € | 454,45 € |
| 2.500 | 0,42691 € | 1.067,28 € |
| 5.000 | 0,41030 € | 2.051,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

