
R75LI32204000K | |
|---|---|
DigiKey Part Number | 399-13019-ND |
Manufacturer | |
Manufacturer Product Number | R75LI32204000K |
Description | CAP FILM 0.22UF 10% 560VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75LI32204000K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering |
Voltage Rating - DC 560V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50540 € | 25,27 € |
| 100 | 0,46290 € | 46,29 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

