
R71PI3470504EM | |
|---|---|
DigiKey Part Number | 399-R71PI3470504EM-ND |
Manufacturer | |
Manufacturer Product Number | R71PI3470504EM |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Voltage Rating - AC 275V | Base Product Number |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38800 € | 19,40 € |
| 100 | 0,35310 € | 35,31 € |
| 500 | 0,29426 € | 147,13 € |
| 1.000 | 0,27607 € | 276,07 € |
| 2.500 | 0,25686 € | 642,15 € |
| 5.000 | 0,24528 € | 1.226,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

