Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71PF3100CK30M | |
|---|---|
DigiKey Part Number | 399-R71PF3100CK30MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R71PF3100CK30M |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PF3100CK30M Models |
Category | ESR (Equivalent Series Resistance) 398 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PF3100AA30M | KEMET | 0 | 399-R71PF3100AA30M-ND | 0,19022 € | Parametric Equivalent |
| R71PF3100DQ30M | KEMET | 0 | 399-R71PF3100DQ30MTB-ND | 0,20393 € | Parametric Equivalent |
| R71PF3100GY30M | KEMET | 3.350 | 399-R71PF3100GY30MCT-ND | 0,65000 € | Parametric Equivalent |
| R71PF3100JE30M | KEMET | 0 | 399-R71PF3100JE30M-ND | 0,19022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20081 € | 200,81 € |
| Unit Price without VAT: | 0,20081 € |
|---|---|
| Unit Price with VAT: | 0,24298 € |



