Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71MI3330CK00J | |
|---|---|
DigiKey Part Number | 399-R71MI3330CK00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R71MI3330CK00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MI3330CK00J Models |
Category | ESR (Equivalent Series Resistance) 169 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 420V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71MI33304000J | KEMET | 0 | 399-R71MI33304000J-ND | 0,21784 € | Parametric Equivalent |
| R71MI33305000J | KEMET | 0 | 399-R71MI33305000J-ND | 0,24408 € | Parametric Equivalent |
| R71MI3330DQ00J | KEMET | 0 | 399-R71MI3330DQ00JTB-ND | 0,23956 € | Parametric Equivalent |
| R71MI3330JE00J | KEMET | 0 | 399-R71MI3330JE00J-ND | 0,19699 € | Parametric Equivalent |
| R71MI3330JH00J | KEMET | 0 | 399-R71MI3330JH00J-ND | 0,19699 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22963 € | 229,63 € |
| Unit Price without VAT: | 0,22963 € |
|---|---|
| Unit Price with VAT: | 0,27785 € |


