
R66ED3150DQ7AK | |
|---|---|
DigiKey Part Number | 399-R66ED3150DQ7AKCT-ND - Cut Tape (CT) 399-R66ED3150DQ7AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R66ED3150DQ7AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ED3150DQ7AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,35760 € | 17,88 € |
| 100 | 0,32490 € | 32,49 € |
| 500 | 0,26972 € | 134,86 € |
| 1.000 | 0,25265 € | 252,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,23271 € | 651,59 € |
| 5.600 | 0,22219 € | 1.244,26 € |
| 8.400 | 0,21693 € | 1.822,21 € |
| 14.000 | 0,21108 € | 2.955,12 € |
| 19.600 | 0,20767 € | 4.070,33 € |
| 28.000 | 0,20438 € | 5.722,64 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

