Parametric Equivalent
Parametric Equivalent

R60MN4150AA40K | |
|---|---|
DigiKey Part Number | 399-R60MN4150AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R60MN4150AA40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MN4150AA40K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MN41505040K | KEMET | 0 | 399-12489-ND | 0,78177 € | Parametric Equivalent |
| R60MN4150DQ40K | KEMET | 0 | 399-R60MN4150DQ40KTB-ND | 0,89528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 0,67412 € | 266,95 € |
| Unit Price without VAT: | 0,67412 € |
|---|---|
| Unit Price with VAT: | 0,81569 € |



