Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG567M250AS3AA | |
|---|---|
DigiKey Part Number | 399-ELG567M250AS3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG567M250AS3AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG567M250AS3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX561M250K032 | Cornell Dubilier Knowles | 0 | 381LX561M250K032-ND | 3,81175 € | Parametric Equivalent |
| 400MXT560MEFCSN30X35 | Rubycon | 121 | 1189-400MXT560MEFCSN30X35-ND | 11,42000 € | Parametric Equivalent |
| B43547F2567M000 | TDK | 0 | B43547F2567M000-ND | 4,05378 € | Parametric Equivalent |
| LGU2E561MELB | Nichicon | 863 | 493-2768-ND | 5,53000 € | Parametric Equivalent |
| LSG561M2E---3035S | Surge | 0 | 4403-LSG561M2E---3035S-ND | 2,06985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,54960 € | 1.419,84 € |
| Unit Price without VAT: | 3,54960 € |
|---|---|
| Unit Price with VAT: | 4,29502 € |






