Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60IN36805030K | |
|---|---|
DigiKey Part Number | 399-R60IN36805030K-ND |
Manufacturer | |
Manufacturer Product Number | R60IN36805030K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IN36805030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IN36804030K | KEMET | 0 | 399-R60IN36804030K-ND | 0,44432 € | Parametric Equivalent |
| R60IN3680AA30K | KEMET | 0 | 399-R60IN3680AA30K-ND | 0,41030 € | Parametric Equivalent |
| R75IN3680AA40K | KEMET | 0 | 399-R75IN3680AA40K-ND | 0,46065 € | Parametric Equivalent |
| R75IN3680DQ40K | KEMET | 0 | 399-R75IN3680DQ40KTB-ND | 0,55459 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43072 € | 215,36 € |
| Unit Price without VAT: | 0,43072 € |
|---|---|
| Unit Price with VAT: | 0,52117 € |




