R60DI4220ZB30M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,53650 €
Datasheet
New at DigiKey
Image for R60DI4220ZB30M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DI4220ZB30M

DigiKey Part Number
399-R60DI4220ZB30M-ND
Manufacturer
Manufacturer Product Number
R60DI4220ZB30M
Description
2,2 U 3 VDV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60DI4220CK30MKEMET0399-R60DI4220CK30MTR-ND0,53650 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7000,93714 €656,00 €
Manufacturers Standard Package
Unit Price without VAT:0,93714 €
Unit Price with VAT:1,13394 €