Parametric Equivalent
Parametric Equivalent

R49AW447000B1M | |
|---|---|
DigiKey Part Number | 399-R49AW447000B1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AW447000B1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AW447000B1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.264" (32.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R49AW447040B1M | KEMET | 0 | 399-R49AW447040B1M-ND | 2,61604 € | Parametric Equivalent |
| R49AW4470JHB1M | KEMET | 0 | 399-R49AW4470JHB1M-ND | 2,42048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,59722 € | 327,25 € |
| Unit Price without VAT: | 2,59722 € |
|---|---|
| Unit Price with VAT: | 3,14264 € |



