Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QF1680DQ30J | |
|---|---|
DigiKey Part Number | 399-R76QF1680DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QF1680DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QF1680DQ30J Models |
Category | ESR (Equivalent Series Resistance) 94 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QF16805030J | KEMET | 0 | 399-R76QF16805030J-ND | 0,27664 € | Parametric Equivalent |
| R76QF168050H3J | KEMET | 2.865 | 399-R76QF168050H3J-ND | 0,61000 € | Parametric Equivalent |
| R76QF1680JH30J | KEMET | 0 | 399-R76QF1680JH30J-ND | 0,25276 € | Parametric Equivalent |
| R76QF1680SE30J | KEMET | 0 | 399-R76QF1680SE30J-ND | 0,26123 € | Parametric Equivalent |
| R76TF16805050J | KEMET | 3.247 | 399-R76TF16805050J-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,29460 € | 200,33 € |
| Unit Price without VAT: | 0,29460 € |
|---|---|
| Unit Price with VAT: | 0,35647 € |





