Parametric Equivalent
Parametric Equivalent

R474R3330JB02M | |
|---|---|
DigiKey Part Number | 399-R474R3330JB02M-ND |
Manufacturer | |
Manufacturer Product Number | R474R3330JB02M |
Description | CAP FILM 0.33UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474R33305002M | KEMET | 0 | 399-R474R33305002M-ND | 0,95488 € | Parametric Equivalent |
| R474R3330CK02M | KEMET | 0 | 399-R474R3330CK02MTR-ND | 1,41251 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 0,96195 € | 538,69 € |
| Unit Price without VAT: | 0,96195 € |
|---|---|
| Unit Price with VAT: | 1,16396 € |


