0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI2470CK01M

DigiKey Part Number
399-R46KI2470CK01MTR-ND - Tape & Reel (TR)
399-R46KI2470CK01MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R46KI2470CK01M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI2470CK01M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KI24705001MKEMET144.639399-8900-ND0,48000 €Similar
In-Stock: 1.178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33200 €3,32 €
500,25200 €12,60 €
1000,22730 €22,73 €
5000,18544 €92,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,16888 €211,10 €
2.5000,15889 €397,23 €
3.7500,15390 €577,12 €
6.2500,14836 €927,25 €
8.7500,14512 €1.269,80 €
12.5000,14200 €1.775,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €