Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VB0J475M | |
|---|---|
DigiKey Part Number | PCC2318TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB0J475M |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB0J475M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D475MAT2A | KYOCERA AVX | 7.103 | 478-KGM15BR50J475MTCT-ND | 0,24000 € | Direct |
| C0603C475M9PACTU | KEMET | 2.287 | 399-C0603C475M9PACTUCT-ND | 0,65000 € | Direct |
| CL10A475MQ5LNNC | Samsung Electro-Mechanics | 33 | 1276-1906-1-ND | 0,14000 € | Direct |
| JMK107BJ475MA-T | Taiyo Yuden | 13.966 | 587-1255-1-ND | 0,10000 € | Direct |
| JMK107BJ475MK-T | Taiyo Yuden | 3.150 | 587-1944-1-ND | 0,23000 € | Direct |






