Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF2470DQM1M | |
|---|---|
DigiKey Part Number | 399-R46KF2470DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF2470DQM1M |
Description | 0,047U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KF247000H1M | KEMET | 0 | 399-R46KF247000H1M-ND | 0,21313 € | Parametric Equivalent |
| R46KF247000M1M | KEMET | 0 | 399-R46KF247000M1M-ND | 0,21667 € | Parametric Equivalent |
| R46KF247040H1M | KEMET | 0 | 399-12429-ND | 0,73000 € | Parametric Equivalent |
| R46KF247040M1M | KEMET | 0 | 399-R46KF247040M1M-ND | 0,21315 € | Parametric Equivalent |
| R46KF247045M1M | KEMET | 0 | 399-R46KF247045M1M-ND | 0,25233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,26540 € | 180,47 € |
| Unit Price without VAT: | 0,26540 € |
|---|---|
| Unit Price with VAT: | 0,32113 € |






