R46KF2330DQP0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15785 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15354 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16915 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17375 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20587 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.415
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24418 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21089 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24222 €
Datasheet

Parametric Equivalent


TDK
In Stock: 46.976
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.999
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 854
Unit Price: 0,43000 €
Datasheet
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF2330DQP0M

DigiKey Part Number
399-R46KF2330DQP0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KF2330DQP0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF2330DQP0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AE333M310AKEMET0399-F861AE333M310A-ND0,15785 €Parametric Equivalent
F861AE333M310CKEMET0399-F861AE333M310C-ND0,15354 €Parametric Equivalent
F861AE333M310LKEMET0399-F861AE333M310LTR-ND0,16915 €Parametric Equivalent
F861AE333M310RKEMET0399-F861AE333M310RTB-ND0,17375 €Parametric Equivalent
R46KF233000P0MKEMET0399-R46KF233000P0M-ND0,20587 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,27150 €271,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27150 €
Unit Price with VAT:0,32852 €