Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF233050M1M | |
|---|---|
DigiKey Part Number | 399-R46KF233050M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF233050M1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF233050M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463F233000M1M | KEMET | 0 | R463F233000M1M-ND | 0,53000 € | Parametric Equivalent |
| R463F233040M1M | KEMET | 2.082 | 399-18716-ND | 0,54000 € | Parametric Equivalent |
| R463F2330DQM1M | KEMET | 1.560 | 399-R463F2330DQM1MCT-ND | 0,59000 € | Parametric Equivalent |
| R46KF233000M1M | KEMET | 210 | 399-19822-ND | 0,63000 € | Parametric Equivalent |
| R46KF233040H1M | KEMET | 3.233 | 399-12427-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19402 € | 291,03 € |
| Unit Price without VAT: | 0,19402 € |
|---|---|
| Unit Price with VAT: | 0,23476 € |










