
R463F3100CKM1M | |
|---|---|
DigiKey Part Number | 399-R463F3100CKM1MTR-ND - Tape & Reel (TR) 399-R463F3100CKM1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R463F3100CKM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F3100CKM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104M310C | KEMET | 5.235 | 399-F861AP104M310C-ND | 3,29000 € | Parametric Equivalent |
| R463F310040M1M | KEMET | 2.407 | 399-17240-ND | 3,03000 € | Parametric Equivalent |
| R463F310050M1M | KEMET | 2.719 | 399-12423-ND | 3,34000 € | Parametric Equivalent |
| BFC233824104 | Vishay Beyschlag/Draloric/BC Components | 10.087 | BC5060-ND | 3,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,29760 € | 29,76 € |
| 500 | 0,24608 € | 123,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23013 € | 230,13 € |
| 2.000 | 0,21701 € | 434,02 € |
| 3.000 | 0,21043 € | 631,29 € |
| 5.000 | 0,20315 € | 1.015,75 € |
| 7.000 | 0,19889 € | 1.392,23 € |
| 10.000 | 0,19479 € | 1.947,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

