Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413R32205000M | |
|---|---|
DigiKey Part Number | R413R32205000M-ND |
Manufacturer | |
Manufacturer Product Number | R413R32205000M |
Description | CAP FILM 0.22UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413R32205000M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413R32200000M | KEMET | 475 | 399-13443-ND | 2,01000 € | Parametric Equivalent |
| R413R32204000M | KEMET | 267 | 399-12800-ND | 2,06000 € | Parametric Equivalent |
| R413R3220CK00M | KEMET | 0 | 399-R413R3220CK00MTR-ND | 1,14617 € | Parametric Equivalent |
| R413R3220JB00M | KEMET | 0 | 399-R413R3220JB00M-ND | 0,91627 € | Parametric Equivalent |
| R413R3220JE00M | KEMET | 0 | 399-R413R3220JE00M-ND | 0,87683 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,36700 € | 13,67 € |
| 50 | 1,11380 € | 55,69 € |
| 288 | 0,94236 € | 271,40 € |
| 576 | 0,89460 € | 515,29 € |
| 1.152 | 0,85528 € | 985,28 € |
| 2.592 | 0,81800 € | 2.120,26 € |
| 5.184 | 0,79220 € | 4.106,76 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |





