Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I23300000M | |
|---|---|
DigiKey Part Number | 399-R413I23300000M-ND |
Manufacturer | |
Manufacturer Product Number | R413I23300000M |
Description | CAP FILM 0.033UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I23300000M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I23304000M | KEMET | 0 | 399-20839-ND | 0,38372 € | Parametric Equivalent |
| R413I23305000M | KEMET | 0 | 399-R413I23305000M-ND | 0,37150 € | Parametric Equivalent |
| R413I2330CK00M | KEMET | 0 | 399-R413I2330CK00MTR-ND | 0,38456 € | Parametric Equivalent |
| R413I2330DQ00M | KEMET | 0 | 399-R413I2330DQ00MTB-ND | 0,40064 € | Parametric Equivalent |
| R413I2330JB00M | KEMET | 0 | 399-R413I2330JB00M-ND | 0,36595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,45390 € | 45,39 € |
| 500 | 0,38264 € | 191,32 € |
| 1.000 | 0,36058 € | 360,58 € |
| 3.000 | 0,33333 € | 999,99 € |
| 5.000 | 0,32325 € | 1.616,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |




