Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I2100CK00K | |
|---|---|
DigiKey Part Number | 399-R413I2100CK00KTR-ND - Tape & Reel (TR) 399-R413I2100CK00KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413I2100CK00K |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2100CK00K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I21000000K | KEMET | 1.369 | 399-R413I21000000K-ND | 0,60000 € | Parametric Equivalent |
| R413I21004000K | KEMET | 0 | R413I21004000K-ND | 0,19631 € | Parametric Equivalent |
| R413I21005000K | KEMET | 0 | 399-19281-ND | 0,60000 € | Parametric Equivalent |
| R413I210050D0K | KEMET | 2.998 | 399-R413I210050D0K-ND | 0,59000 € | Parametric Equivalent |
| R413I210050P0K | KEMET | 708 | 399-R413I210050P0K-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31620 € | 15,81 € |
| 100 | 0,28650 € | 28,65 € |
| 500 | 0,23632 € | 118,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,21643 € | 270,54 € |
| 2.500 | 0,20444 € | 511,10 € |
| 3.750 | 0,19844 € | 744,15 € |
| 6.250 | 0,19179 € | 1.198,69 € |
| 8.750 | 0,18790 € | 1.644,12 € |
| 12.500 | 0,18416 € | 2.302,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |










