Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F1220DQ00M | |
|---|---|
DigiKey Part Number | 399-19280-1-ND - Cut Tape (CT) 399-19280-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413F1220DQ00M |
Description | CAP FILM 2200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1220DQ00M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F12200000M | KEMET | 52.272 | 399-5471-ND | 0,53000 € | Parametric Equivalent |
| R413F12204000M | KEMET | 1.081 | 399-12665-ND | 0,54000 € | Parametric Equivalent |
| R413F12205000M | KEMET | 1.786 | 399-19279-ND | 0,57000 € | Parametric Equivalent |
| R413F1220CK00M | KEMET | 1.500 | 399-16857-1-ND | 0,59000 € | Parametric Equivalent |
| R413F1220JB00M | KEMET | 469 | 399-R413F1220JB00M-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,25290 € | 25,29 € |
| 500 | 0,20750 € | 103,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19344 € | 193,44 € |
| 2.000 | 0,18188 € | 363,76 € |
| 3.000 | 0,17609 € | 528,27 € |
| 5.000 | 0,16967 € | 848,35 € |
| 7.000 | 0,16592 € | 1.161,44 € |
| 10.000 | 0,16232 € | 1.623,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |





