2500 µF 25 V Aluminum - Polymer Capacitors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA227HKL4250ME4

DigiKey Part Number
399-PHA227HKL4250ME4-ND
Manufacturer
Manufacturer Product Number
PHA227HKL4250ME4
Description
CAP ALU HYBRID AXIAL 25V 2,500F
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2500 µF 25 V Aluminum - Polymer Capacitors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
KEMET
Voltage - Rated
25 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Applications
Automotive
Part Status
Active
Size / Dimension
0.638" Dia (16.20mm)
Capacitance
2500 µF
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,64000 €8,64 €
485,18396 €248,83 €
964,86052 €466,61 €
1444,69736 €676,42 €
5284,27930 €2.259,47 €
1.0084,11970 €4.152,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,45440 €