3600 µF 25 V Aluminum - Polymer Capacitors Radial, Can 72mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHH227HKP4360ME4

DigiKey Part Number
399-PHH227HKP4360ME4-ND
Manufacturer
Manufacturer Product Number
PHH227HKP4360ME4
Description
CAP ALU HYBRID RADL 25V 3,600F
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3600 µF 25 V Aluminum - Polymer Capacitors Radial, Can 72mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
3600 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
72mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
7.34 A @ 100 Hz
Ripple Current @ High Frequency
36.7 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.638" Dia (16.20mm)
Height - Seated (Max)
1.398" (35.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,88000 €11,88 €
327,63594 €244,35 €
647,16328 €458,45 €
1286,77063 €866,64 €
5126,17402 €3.161,10 €
1.0245,94945 €6.092,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,88000 €
Unit Price with VAT:14,37480 €