PHE820MB6100MR17 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Similar


KEMET
In Stock: 2.268
Unit Price: 0,54000 €
Datasheet
0.1 µF Film Capacitor 275V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE820MB6100MR17

DigiKey Part Number
399-7597-ND
Manufacturer
Manufacturer Product Number
PHE820MB6100MR17
Description
CAP FILM 0.1UF 20% 275VAC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE820MB6100MR17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Packaging
Bulk
Height - Seated (Max)
0.630" (16.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE840MB6100MB05R17KEMET0399-5426-ND0,84000 €Similar
R463I310040M1MKEMET2.268399-19831-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes