0.1 µF Film Capacitor 275V 760V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE820MB6100KR17

DigiKey Part Number
399-5963-ND
Manufacturer
Manufacturer Product Number
PHE820MB6100KR17
Description
CAP FILM 0.1UF 10% 760VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 760V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE820MB6100KR17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE840MB6100KB05R17KEMET0399-PHE840MB6100KB05R17-ND0,89000 €Similar
In-Stock: 202
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,07900 €10,79 €
500,86900 €43,45 €
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €