0.033 µF Film Capacitor 275V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE820MB5330MR17

DigiKey Part Number
399-7599-ND
Manufacturer
Manufacturer Product Number
PHE820MB5330MR17
Description
CAP FILM 0.033UF 20% 275VAC RAD
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE820MB5330MR17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Packaging
Bulk
Height - Seated (Max)
0.492" (12.50mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KI23304001MKEMET2.300399-20852-ND0,49000 €Similar
In-Stock: 2.774
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80300 €8,03 €
500,63740 €31,87 €
1000,58630 €58,63 €
8000,48101 €384,81 €
1.6000,45756 €732,10 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,47620 €