PHE820EF6680MR06L2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.234
Unit Price: 4,29000 €
Datasheet
0.68 µF Film Capacitor 300V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE820EF6680MR06L2

DigiKey Part Number
399-7603-ND
Manufacturer
Manufacturer Product Number
PHE820EF6680MR06L2
Description
CAP FILM 0.68UF 20% 300VAC RAD
Customer Reference
Detailed Description
0.68 µF Film Capacitor 300V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE820EF6680MR06L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.240" L x 0.571" W (31.50mm x 14.50mm)
Packaging
Bulk
Height - Seated (Max)
0.965" (24.50mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
300V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32024A3684M000TDK1.234495-3811-ND4,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes