PHE820ED6330MR06L2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 58
Unit Price: 2,81000 €
Datasheet
0.33 µF Film Capacitor 300V 760V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE820ED6330MR06L2

DigiKey Part Number
399-PHE820ED6330MR06L2-ND
Manufacturer
Manufacturer Product Number
PHE820ED6330MR06L2
Description
CAP FILM 0.33UF 20% 760VDC RAD
Customer Reference
Detailed Description
0.33 µF Film Capacitor 300V 760V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE820ED6330MR06L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bag
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.846" (21.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32023A3334M000TDK58495-3804-ND2,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes